
SMRF1512S-151K | |
|---|---|
DigiKey Part Number | 2639-SMRF1512S-151KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMRF1512S-151K |
Description | FIXED IND 1.5UH 600MA 140 MOHM |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Molded Inductor 600 mA 140mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 140mOhm Max |
Series | Q @ Freq 100 @ 7.9MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 135MHz |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Molded | Inductance Frequency - Test 7.9 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 0.155" L x 0.125" W (3.94mm x 3.18mm) |
Current Rating (Amps) | Height - Seated (Max) 0.140" (3.56mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 11,62238 € | 5.811,19 € |
| Unit Price without VAT: | 11,62238 € |
|---|---|
| Unit Price with VAT: | 13,83063 € |

