
SMRF1512S-120K | |
|---|---|
DigiKey Part Number | 2639-SMRF1512S-120KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMRF1512S-120K |
Description | FIXED IND 120NH 1A 30 MOHM SMD |
Customer Reference | |
Detailed Description | 120 nH Shielded Molded Inductor 1 A 30mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 30mOhm Max |
Series | Q @ Freq 79 @ 25MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 520MHz |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Molded | Inductance Frequency - Test 25 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 0.155" L x 0.125" W (3.94mm x 3.18mm) |
Current Rating (Amps) | Height - Seated (Max) 0.140" (3.56mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 11,47978 € | 5.739,89 € |
| Unit Price without VAT: | 11,47978 € |
|---|---|
| Unit Price with VAT: | 13,66094 € |

