
SMRF1512-330KS | |
|---|---|
DigiKey Part Number | 2639-SMRF1512-330KSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMRF1512-330KS |
Description | FIXED IND 330NH 700MA 100 MOHM |
Customer Reference | |
Detailed Description | 330 nH Unshielded Wirewound Inductor 700 mA 100mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 100mOhm Max |
Series | Q @ Freq 70 @ 50MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 240MHz |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 50 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 0.155" L x 0.125" W (3.94mm x 3.18mm) |
Current Rating (Amps) | Height - Seated (Max) 0.140" (3.56mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 10,35536 € | 5.177,68 € |
| Unit Price without VAT: | 10,35536 € |
|---|---|
| Unit Price with VAT: | 12,32288 € |

