
SMRF1512-056KS | |
|---|---|
DigiKey Part Number | 2639-SMRF1512-056KSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMRF1512-056KS |
Description | FIXED IND 56NH 900MA 60 MOHM SMD |
Customer Reference | |
Detailed Description | 56 nH Unshielded Wirewound Inductor 900 mA 60mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 60mOhm Max | |
Q @ Freq | 65 @ 100MHz | |
Frequency - Self Resonant | 760MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.155" L x 0.125" W (3.94mm x 3.18mm) | |
Height - Seated (Max) | 0.140" (3.56mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 11,44598 € | 5.722,99 € |
| Unit Price without VAT: | 11,44598 € |
|---|---|
| Unit Price with VAT: | 13,62072 € |

