Parametric Equivalent

SMRF1210S-472J | |
|---|---|
DigiKey Part Number | 2639-SMRF1210S-472JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMRF1210S-472J |
Description | FIXED IND 47UH 171MA 5.5 OHM SMD |
Customer Reference | |
Detailed Description | 47 µH Shielded Molded Inductor 171 mA 5.5Ohm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 5.5Ohm Max |
Mfr | Q @ Freq 40 @ 2.5MHz |
Series | Frequency - Self Resonant 10MHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 2.5 MHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case 1210 (3225 Metric) |
Inductance | Supplier Device Package 1210 |
Tolerance ±5% | Size / Dimension 0.130" L x 0.095" W (3.30mm x 2.42mm) |
Current Rating (Amps) | Height - Seated (Max) 0.106" (2.70mm) |
Shielding Shielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMRF1210S-472JLF | Gowanda Electronics | 0 | 2639-SMRF1210S-472JLFTR-ND | 3,87657 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 3,87657 € | 7.753,14 € |
| Unit Price without VAT: | 3,87657 € |
|---|---|
| Unit Price with VAT: | 4,61312 € |

