SMRF1210-560KLF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Gowanda Electronics
In Stock: 0
Unit Price: 2,47372 €
Datasheet
Image for SMRF1210-560KLF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMRF1210-560KLF

DigiKey Part Number
2639-SMRF1210-560KLFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMRF1210-560KLF
Description
FIXED IND 560NH 614MA 550 MOHM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
560 nH Unshielded Molded Inductor 614 mA 550mOhm Max 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
550mOhm Max
Mfr
Q @ Freq
30 @ 25MHz
Series
Frequency - Self Resonant
180MHz
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
25 MHz
Type
Molded
Mounting Type
Surface Mount
Material - Core
Package / Case
1210 (3225 Metric)
Inductance
Supplier Device Package
1210
Tolerance
±10%
Size / Dimension
0.130" L x 0.095" W (3.30mm x 2.42mm)
Current Rating (Amps)
Height - Seated (Max)
0.106" (2.70mm)
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMRF1210-560KGowanda Electronics02639-SMRF1210-560KTR-ND2,47372 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0002,47372 €4.947,44 €
Manufacturers Standard Package
Unit Price without VAT:2,47372 €
Unit Price with VAT:2,94373 €