Parametric Equivalent

SMRF1210-271K | |
|---|---|
DigiKey Part Number | 2639-SMRF1210-271KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMRF1210-271K |
Description | FIXED IND 2.7UH 411MA 1.1 OHM |
Customer Reference | |
Detailed Description | 2.7 µH Unshielded Molded Inductor 411 mA 1.1Ohm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 1.1Ohm Max |
Mfr | Q @ Freq 30 @ 7.9MHz |
Series | Frequency - Self Resonant 65MHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 7.9 MHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case 1210 (3225 Metric) |
Inductance | Supplier Device Package 1210 |
Tolerance ±10% | Size / Dimension 0.130" L x 0.095" W (3.30mm x 2.42mm) |
Current Rating (Amps) | Height - Seated (Max) 0.106" (2.70mm) |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMRF1210-271KLF | Gowanda Electronics | 0 | 2639-SMRF1210-271KLFTR-ND | 2,24161 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,40097 € | 4.801,94 € |
| Unit Price without VAT: | 2,40097 € |
|---|---|
| Unit Price with VAT: | 2,85715 € |

