SMRF1210-150K is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Gowanda Electronics
In Stock: 0
Unit Price: 2,45409 €
Datasheet
Image for SMRF1210-150K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMRF1210-150K

DigiKey Part Number
2639-SMRF1210-150KTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMRF1210-150K
Description
FIXED IND 150NH 910MA 250 MOHM
Customer Reference
Detailed Description
150 nH Unshielded Molded Inductor 910 mA 250mOhm Max 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
250mOhm Max
Mfr
Q @ Freq
30 @ 25MHz
Series
Frequency - Self Resonant
450MHz
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
25 MHz
Type
Molded
Mounting Type
Surface Mount
Material - Core
Package / Case
1210 (3225 Metric)
Inductance
Supplier Device Package
1210
Tolerance
±10%
Size / Dimension
0.130" L x 0.095" W (3.30mm x 2.42mm)
Current Rating (Amps)
Height - Seated (Max)
0.106" (2.70mm)
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMRF1210-150KLFGowanda Electronics02639-SMRF1210-150KLFTR-ND2,45409 €Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0002,45409 €4.908,18 €
Manufacturers Standard Package
Unit Price without VAT:2,45409 €
Unit Price with VAT:2,92037 €