
SMRF1210-121JLF | |
|---|---|
DigiKey Part Number | 2639-SMRF1210-121JLFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMRF1210-121JLF |
Description | FIXED IND 1.2UH 497MA 750 MOHM |
Customer Reference | |
Detailed Description | 1.2 µH Unshielded Molded Inductor 497 mA 750mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 750mOhm Max |
Mfr | Q @ Freq 30 @ 7.9MHz |
Series | Frequency - Self Resonant 100MHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 7.9 MHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case 1210 (3225 Metric) |
Inductance | Supplier Device Package 1210 |
Tolerance ±5% | Size / Dimension 0.130" L x 0.095" W (3.30mm x 2.42mm) |
Current Rating (Amps) | Height - Seated (Max) 0.106" (2.70mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,49514 € | 4.990,28 € |
| Unit Price without VAT: | 2,49514 € |
|---|---|
| Unit Price with VAT: | 2,96922 € |

