SMRF1210-018K is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Gowanda Electronics
In Stock: 0
Unit Price: 2,56029 €
Datasheet
Image for SMRF1210-018K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMRF1210-018K

DigiKey Part Number
2639-SMRF1210-018KTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMRF1210-018K
Description
FIXED IND 18NH 821MA 180 MOHM
Customer Reference
Detailed Description
18 nH Unshielded Molded Inductor 821 mA 180mOhm Max 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
180mOhm Max
Q @ Freq
30 @ 50MHz
Frequency - Self Resonant
1.55GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
50 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric)
Supplier Device Package
1210
Size / Dimension
0.130" L x 0.095" W (3.30mm x 2.42mm)
Height - Seated (Max)
0.106" (2.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0002,56029 €5.120,58 €
Manufacturers Standard Package
Unit Price without VAT:2,56029 €
Unit Price with VAT:3,04675 €