
SMRF1010-331K | |
|---|---|
DigiKey Part Number | 2639-SMRF1010-331KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMRF1010-331K |
Description | FIXED IND 3.3UH 260MA 1.4 OHM |
Customer Reference | |
Detailed Description | 3.3 µH Unshielded Wirewound Inductor 260 mA 1.4Ohm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 1.4Ohm Max |
Series | Q @ Freq 24 @ 7.9MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 70MHz |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 7.9 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 0.100" L x 0.100" W (2.54mm x 2.54mm) |
Current Rating (Amps) | Height - Seated (Max) 0.085" (2.16mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 7,66746 € | 3.833,73 € |
| Unit Price without VAT: | 7,66746 € |
|---|---|
| Unit Price with VAT: | 9,12428 € |

