
SMRF1010-222K | |
|---|---|
DigiKey Part Number | 2639-SMRF1010-222KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMRF1010-222K |
Description | FIXED IND 22UH 125MA 6.4 OHM SMD |
Customer Reference | |
Detailed Description | 22 µH Unshielded Wirewound Inductor 125 mA 6.4Ohm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 6.4Ohm Max |
Series | Q @ Freq 25 @ 2.5MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 25MHz |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 2.5 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 0.100" L x 0.100" W (2.54mm x 2.54mm) |
Current Rating (Amps) | Height - Seated (Max) 0.085" (2.16mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 7,80846 € | 3.904,23 € |
| Unit Price without VAT: | 7,80846 € |
|---|---|
| Unit Price with VAT: | 9,29207 € |

