
SMRF1010-120K | |
|---|---|
DigiKey Part Number | 2639-SMRF1010-120KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMRF1010-120K |
Description | FIXED IND 120NH 880MA 125 MOHM |
Customer Reference | |
Detailed Description | 120 nH Unshielded Wirewound Inductor 880 mA 125mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 125mOhm Max |
Series | Q @ Freq 30 @ 25MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 750MHz |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 25 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 0.100" L x 0.100" W (2.54mm x 2.54mm) |
Current Rating (Amps) | Height - Seated (Max) 0.085" (2.16mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 7,45330 € | 3.726,65 € |
| Unit Price without VAT: | 7,45330 € |
|---|---|
| Unit Price with VAT: | 8,86943 € |

