
SMRF1010-082K | |
|---|---|
DigiKey Part Number | 2639-SMRF1010-082KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMRF1010-082K |
Description | FIXED IND 82NH 675MA 212 MOHM |
Customer Reference | |
Detailed Description | 82 nH Unshielded Wirewound Inductor 675 mA 212mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 212mOhm Max | |
Q @ Freq | 34 @ 50MHz | |
Frequency - Self Resonant | 915MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 50 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.100" L x 0.100" W (2.54mm x 2.54mm) | |
Height - Seated (Max) | 0.085" (2.16mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 7,90676 € | 3.953,38 € |
| Unit Price without VAT: | 7,90676 € |
|---|---|
| Unit Price with VAT: | 9,40904 € |

