
SMRF1010-018K | |
|---|---|
DigiKey Part Number | 2639-SMRF1010-018KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMRF1010-018K |
Description | FIXED IND 18NH 1.03A 93 MOHM SMD |
Customer Reference | |
Detailed Description | 18 nH Unshielded Wirewound Inductor 1.03 A 93mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 93mOhm Max | |
Q @ Freq | 52 @ 50MHz | |
Frequency - Self Resonant | 2GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 50 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.100" L x 0.100" W (2.54mm x 2.54mm) | |
Height - Seated (Max) | 0.085" (2.16mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 9,15464 € | 4.577,32 € |
| Unit Price without VAT: | 9,15464 € |
|---|---|
| Unit Price with VAT: | 10,89402 € |

