Parametric Equivalent

SMP8527-822KLF | |
|---|---|
DigiKey Part Number | 2639-SMP8527-822KLFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMP8527-822KLF |
Description | FIXED IND 82UH 1.68A 173 MOHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 82 µH Unshielded Molded Inductor 1.68 A 173mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 1.2A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 173mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.865" L x 0.270" W (21.97mm x 6.86mm) |
Tolerance ±10% | Height - Seated (Max) 0.290" (7.37mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMP8527-822K | Gowanda Electronics | 0 | 2639-SMP8527-822KTR-ND | 6,94794 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 480 | 6,94794 € | 3.335,01 € |
| Unit Price without VAT: | 6,94794 € |
|---|---|
| Unit Price with VAT: | 8,26805 € |

