Image for SMP8527-152KLF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMP8527-152KLF

DigiKey Part Number
2639-SMP8527-152KLFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMP8527-152KLF
Description
FIXED IND 15UH 3.17A 49 MOHM SMD
Customer Reference
Detailed Description
15 µH Unshielded Molded Inductor 3.17 A 49mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
2.6A
Shielding
Unshielded
DC Resistance (DCR)
49mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
1 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.865" L x 0.270" W (21.97mm x 6.86mm)
Height - Seated (Max)
0.290" (7.37mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4807,03540 €3.376,99 €
Manufacturers Standard Package
Unit Price without VAT:7,03540 €
Unit Price with VAT:8,37213 €