Parametric Equivalent

SMP5057-824K | |
|---|---|
DigiKey Part Number | 2639-SMP5057-824KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMP5057-824K |
Description | FIXED IND 8.2MH 320MA 6.44 OHM |
Customer Reference | |
Detailed Description | 8.2 mH Unshielded Molded Inductor 320 mA 6.44Ohm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 600mA |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 6.44Ohm Max |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.750" L x 0.620" W (19.04mm x 15.74mm) |
Tolerance ±10% | Height - Seated (Max) 0.650" (16.51mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMP5057-824KLF | Gowanda Electronics | 0 | 2639-SMP5057-824KLFTR-ND | 6,68640 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 6,68640 € | 668,64 € |
| Unit Price without VAT: | 6,68640 € |
|---|---|
| Unit Price with VAT: | 7,95682 € |

