SMP5057-563K is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Gowanda Electronics
In Stock: 0
Unit Price: 6,41220 €
Image for SMP5057-563K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMP5057-563K

DigiKey Part Number
2639-SMP5057-563KTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMP5057-563K
Description
FIXED IND 560UH 1.15A 504 MOHM
Customer Reference
Detailed Description
560 µH Unshielded Molded Inductor 1.15 A 504mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
2.3A
Mfr
Shielding
Unshielded
Series
DC Resistance (DCR)
504mOhm Max
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
1 kHz
Type
Molded
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.750" L x 0.620" W (19.04mm x 15.74mm)
Tolerance
±10%
Height - Seated (Max)
0.650" (16.51mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMP5057-563KLFGowanda Electronics02639-SMP5057-563KLFTR-ND6,41220 €Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1006,41220 €641,22 €
Manufacturers Standard Package
Unit Price without VAT:6,41220 €
Unit Price with VAT:7,63052 €