
SMP5057-475KLF | |
|---|---|
DigiKey Part Number | 2639-SMP5057-475KLFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMP5057-475KLF |
Description | FIXED IND 47MH 140MA 33.7 OHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 47 mH Unshielded Molded Inductor 140 mA 33.7Ohm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 250mA |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 33.7Ohm Max |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.750" L x 0.620" W (19.04mm x 15.74mm) |
Tolerance ±10% | Height - Seated (Max) 0.650" (16.51mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 6,90860 € | 690,86 € |
| Unit Price without VAT: | 6,90860 € |
|---|---|
| Unit Price with VAT: | 8,22123 € |

