
SMP5057-472KLF | |
|---|---|
DigiKey Part Number | 2639-SMP5057-472KLFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMP5057-472KLF |
Description | FIXED IND 47UH 4.45A 34 MOHM SMD |
Customer Reference | |
Detailed Description | 47 µH Unshielded Molded Inductor 4.45 A 34mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 7.4A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 34mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.750" L x 0.620" W (19.04mm x 15.74mm) | |
Height - Seated (Max) | 0.650" (16.51mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 6,04220 € | 604,22 € |
| Unit Price without VAT: | 6,04220 € |
|---|---|
| Unit Price with VAT: | 7,19022 € |

