Parametric Equivalent

SMP5057-392KLF | |
|---|---|
DigiKey Part Number | 2639-SMP5057-392KLFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMP5057-392KLF |
Description | FIXED IND 39UH 4.63A 31 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 39 µH Unshielded Molded Inductor 4.63 A 31mOhm Max Nonstandard |
Category | Current - Saturation (Isat) 8.3A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 31mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.750" L x 0.620" W (19.04mm x 15.74mm) |
Tolerance ±10% | Height - Seated (Max) 0.650" (16.51mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMP5057-392K | Gowanda Electronics | 0 | 2639-SMP5057-392KTR-ND | 5,96710 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 5,96710 € | 596,71 € |
| Unit Price without VAT: | 5,96710 € |
|---|---|
| Unit Price with VAT: | 7,10085 € |

