Parametric Equivalent

SMP5057-182K | |
|---|---|
DigiKey Part Number | 2639-SMP5057-182KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMP5057-182K |
Description | FIXED IND 18UH 5.49A 22 MOHM SMD |
Customer Reference | |
Detailed Description | 18 µH Unshielded Molded Inductor 5.49 A 22mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 12A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 22mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.750" L x 0.620" W (19.04mm x 15.74mm) |
Tolerance ±10% | Height - Seated (Max) 0.650" (16.51mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMP5057-182KLF | Gowanda Electronics | 0 | 2639-SMP5057-182KLFTR-ND | 5,44960 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 5,44960 € | 1.089,92 € |
| Unit Price without VAT: | 5,44960 € |
|---|---|
| Unit Price with VAT: | 6,48502 € |

