SMP5025-823K is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Gowanda Electronics
In Stock: 0
Unit Price: 1,91764 €
Datasheet

Similar


Delevan
In Stock: 0
Unit Price: 2,63000 €
Datasheet
Image for SMP5025-823K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMP5025-823K

DigiKey Part Number
2639-SMP5025-823KTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMP5025-823K
Description
FIXED IND 820UH 288MA 4.7 OHM
Customer Reference
Detailed Description
820 µH Unshielded Molded Inductor 288 mA 4.7Ohm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
260mA
Mfr
Shielding
Unshielded
Series
DC Resistance (DCR)
4.7Ohm Max
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
1 kHz
Type
Molded
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.500" L x 0.240" W (12.70mm x 6.10mm)
Tolerance
±10%
Height - Seated (Max)
0.230" (5.84mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMP5025-823KLFGowanda Electronics02639-SMP5025-823KLFTR-ND1,91764 €Parametric Equivalent
4922-36LDelevan0DN2236TR-ND2,63000 €Similar
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
8001,91764 €1.534,11 €
Manufacturers Standard Package
Unit Price without VAT:1,91764 €
Unit Price with VAT:2,28199 €