
SMP5025-683KLF | |
|---|---|
DigiKey Part Number | 2639-SMP5025-683KLFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMP5025-683KLF |
Description | FIXED IND 680UH 308MA 4.1 OHM |
Customer Reference | |
Detailed Description | 680 µH Unshielded Molded Inductor 308 mA 4.1Ohm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 290mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 4.1Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.500" L x 0.240" W (12.70mm x 6.10mm) | |
Height - Seated (Max) | 0.230" (5.84mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 1,94179 € | 1.553,43 € |
| Unit Price without VAT: | 1,94179 € |
|---|---|
| Unit Price with VAT: | 2,31073 € |

