Parametric Equivalent

SMP5025-562K | |
|---|---|
DigiKey Part Number | 2639-SMP5025-562KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMP5025-562K |
Description | FIXED IND 56UH 1.03A 370 MOHM |
Customer Reference | |
Detailed Description | 56 µH Unshielded Molded Inductor 1.03 A 370mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 1A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 370mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.500" L x 0.240" W (12.70mm x 6.10mm) |
Tolerance ±10% | Height - Seated (Max) 0.230" (5.84mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMP5025-562KLF | Gowanda Electronics | 0 | 2639-SMP5025-562KLFTR-ND | 1,88288 € | Parametric Equivalent |
| 4922-22L | Delevan | 0 | DN2222TR-ND | 2,47109 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 1,88288 € | 1.506,30 € |
| Unit Price without VAT: | 1,88288 € |
|---|---|
| Unit Price with VAT: | 2,24063 € |


