SMP5025-184K is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Gowanda Electronics
In Stock: 0
Unit Price: 2,08244 €
Datasheet

Similar


Delevan
In Stock: 0
Unit Price: 3,26004 €
Datasheet
Image for SMP5025-184K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMP5025-184K

DigiKey Part Number
2639-SMP5025-184KTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMP5025-184K
Description
FIXED IND 1.8MH 188MA 11 OHM SMD
Customer Reference
Detailed Description
1.8 mH Unshielded Molded Inductor 188 mA 11Ohm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
190mA
Mfr
Shielding
Unshielded
Series
DC Resistance (DCR)
11Ohm Max
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
1 kHz
Type
Molded
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.500" L x 0.240" W (12.70mm x 6.10mm)
Tolerance
±10%
Height - Seated (Max)
0.230" (5.84mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMP5025-184KLFGowanda Electronics02639-SMP5025-184KLFTR-ND2,08244 €Parametric Equivalent
4922-40LDelevan0DN2333TR-ND3,26004 €Similar
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
8002,08244 €1.665,95 €
Manufacturers Standard Package
Unit Price without VAT:2,08244 €
Unit Price with VAT:2,47810 €