Parametric Equivalent

SMP5025-182K | |
|---|---|
DigiKey Part Number | 2639-SMP5025-182KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMP5025-182K |
Description | FIXED IND 18UH 1.89A 109 MOHM |
Customer Reference | |
Detailed Description | 18 µH Unshielded Molded Inductor 1.89 A 109mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 1.8A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 109mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.500" L x 0.240" W (12.70mm x 6.10mm) |
Tolerance ±10% | Height - Seated (Max) 0.230" (5.84mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMP5025-182KLF | Gowanda Electronics | 0 | 2639-SMP5025-182KLFTR-ND | 20,21963 € | Parametric Equivalent |
| 4922-16L | Delevan | 0 | DN2216TR-ND | 26,82226 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 1,86280 € | 1.490,24 € |
| Unit Price without VAT: | 1,86280 € |
|---|---|
| Unit Price with VAT: | 2,21673 € |


