Parametric Equivalent

SMP5025-153KLF | |
|---|---|
DigiKey Part Number | 2639-SMP5025-153KLFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMP5025-153KLF |
Description | FIXED IND 150UH 658MA 900 MOHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 150 µH Unshielded Molded Inductor 658 mA 900mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 620mA |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 900mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.500" L x 0.240" W (12.70mm x 6.10mm) |
Tolerance ±10% | Height - Seated (Max) 0.230" (5.84mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMP5025-153K | Gowanda Electronics | 0 | 2639-SMP5025-153KTR-ND | 1,91296 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 1,91296 € | 1.530,37 € |
| Unit Price without VAT: | 1,91296 € |
|---|---|
| Unit Price with VAT: | 2,27642 € |

