
SMP5025-103KLF | |
|---|---|
DigiKey Part Number | 2639-SMP5025-103KLFTR-ND - Tape & Reel (TR) 2639-SMP5025-103KLFCT-ND - Cut Tape (CT) 2639-SMP5025-103KLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMP5025-103KLF |
Description | FIXED IND 100UH 793MA 620 MOHM |
Customer Reference | |
Detailed Description | 100 µH Unshielded Molded Inductor 793 mA 620mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 800mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 620mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.500" L x 0.240" W (12.70mm x 6.10mm) | |
Height - Seated (Max) | 0.230" (5.84mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,52000 € | 3,52 € |
| 10 | 2,89800 € | 28,98 € |
| 100 | 2,38290 € | 238,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 1,99854 € | 1.598,83 € |
| 1.600 | 1,88508 € | 3.016,13 € |
| 2.400 | 1,85029 € | 4.440,70 € |
| Unit Price without VAT: | 3,52000 € |
|---|---|
| Unit Price with VAT: | 4,18880 € |

