
SMP5025-101KLF | |
|---|---|
DigiKey Part Number | 2639-SMP5025-101KLFTR-ND - Tape & Reel (TR) 2639-SMP5025-101KLFCT-ND - Cut Tape (CT) 2639-SMP5025-101KLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMP5025-101KLF |
Description | FIXED IND 1UH 5.1A 15 MOHM SMD |
Customer Reference | |
Detailed Description | 1 µH Unshielded Molded Inductor 5.1 A 15mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 7.4A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 15mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.500" L x 0.240" W (12.70mm x 6.10mm) |
Tolerance ±10% | Height - Seated (Max) 0.230" (5.84mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,26000 € | 3,26 € |
| 10 | 2,68100 € | 26,81 € |
| 100 | 2,20500 € | 220,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 1,84924 € | 1.479,39 € |
| 1.600 | 1,74423 € | 2.790,77 € |
| 2.400 | 1,69980 € | 4.079,52 € |
| Unit Price without VAT: | 3,26000 € |
|---|---|
| Unit Price with VAT: | 3,87940 € |

