Parametric Equivalent
Similar

SMP5022-472M | |
|---|---|
DigiKey Part Number | 2639-SMP5022-472MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMP5022-472M |
Description | FIXED IND 47UH 2.6A 86 MOHM SMD |
Customer Reference | |
Detailed Description | 47 µH Unshielded Molded Inductor 2.6 A 86mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 5.6A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 86mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.750" L x 0.620" W (19.04mm x 15.74mm) |
Tolerance ±20% | Height - Seated (Max) 0.280" (7.11mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMP5022-472MLF | Gowanda Electronics | 0 | 2639-SMP5022-472MLFTR-ND | 7,80669 € | Parametric Equivalent |
| SDR1806-470ML | Bourns Inc. | 2.471 | 118-SDR1806-470MLCT-ND | 0,83000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 7,80669 € | 2.732,34 € |
| Unit Price without VAT: | 7,80669 € |
|---|---|
| Unit Price with VAT: | 9,28996 € |


