100 µH Unshielded Molded Inductor 1.8 A 190mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMP5022-103M

DigiKey Part Number
2639-SMP5022-103MTR-ND - Tape & Reel (TR)
2639-SMP5022-103MCT-ND - Cut Tape (CT)
2639-SMP5022-103MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMP5022-103M
Description
FIXED IND 100UH 1.8A 190 MOHM
Customer Reference
Detailed Description
100 µH Unshielded Molded Inductor 1.8 A 190mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
3.6A
Shielding
Unshielded
DC Resistance (DCR)
190mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.750" L x 0.620" W (19.04mm x 15.74mm)
Height - Seated (Max)
0.280" (7.11mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 350
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,37000 €13,37 €
1010,99500 €109,95 €
1009,96760 €996,76 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3506,90914 €2.418,20 €
7006,78799 €4.751,59 €
Manufacturers Standard Package
Unit Price without VAT:13,37000 €
Unit Price with VAT:15,91030 €