Parametric Equivalent

SMP3340-682M | |
|---|---|
DigiKey Part Number | 2639-SMP3340-682MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMP3340-682M |
Description | FIXED IND 68UH 2.1A 140 MOHM SMD |
Customer Reference | |
Detailed Description | 68 µH Unshielded Molded Inductor 2.1 A 140mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 3.6A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 140mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.530" L x 0.420" W (13.46mm x 10.67mm) |
Tolerance ±20% | Height - Seated (Max) 0.450" (11.43mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMP3340-682MLF | Gowanda Electronics | 0 | 2639-SMP3340-682MLFTR-ND | 5,70300 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 5,70300 € | 1.140,60 € |
| Unit Price without VAT: | 5,70300 € |
|---|---|
| Unit Price with VAT: | 6,78657 € |

