Parametric Equivalent

SMP3340-103M | |
|---|---|
DigiKey Part Number | 2639-SMP3340-103MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMP3340-103M |
Description | FIXED IND 100UH 1.7A 220 MOHM |
Customer Reference | |
Detailed Description | 100 µH Unshielded Molded Inductor 1.7 A 220mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 2.8A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 220mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.530" L x 0.420" W (13.46mm x 10.67mm) |
Tolerance ±20% | Height - Seated (Max) 0.450" (11.43mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMP3340-103MLF | Gowanda Electronics | 0 | 2639-SMP3340-103MLFTR-ND | 5,80790 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 5,80790 € | 1.161,58 € |
| Unit Price without VAT: | 5,80790 € |
|---|---|
| Unit Price with VAT: | 6,91140 € |

