Parametric Equivalent

SMP3316S-471M | |
|---|---|
DigiKey Part Number | 2639-SMP3316S-471MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMP3316S-471M |
Description | FIXED IND 4.7UH 2.7A 54 MOHM SMD |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Inductor 2.7 A 54mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 6.8A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 54mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.530" L x 0.420" W (13.46mm x 10.67mm) |
Tolerance ±20% | Height - Seated (Max) 0.200" (5.08mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMP3316S-471MLF | Gowanda Electronics | 0 | 2639-SMP3316S-471MLFTR-ND | 10,56954 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 10,56954 € | 7.398,68 € |
| Unit Price without VAT: | 10,56954 € |
|---|---|
| Unit Price with VAT: | 12,57775 € |

