
SMP3316S-102M | |
|---|---|
DigiKey Part Number | 2639-SMP3316S-102MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMP3316S-102M |
Description | FIXED IND 10UH 2A 101 MOHM SMD |
Customer Reference | |
Detailed Description | 10 µH Shielded Inductor 2 A 101mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 4.6A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 101mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.530" L x 0.420" W (13.46mm x 10.67mm) |
Tolerance ±20% | Height - Seated (Max) 0.200" (5.08mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 10,68749 € | 7.481,24 € |
| Unit Price without VAT: | 10,68749 € |
|---|---|
| Unit Price with VAT: | 12,71811 € |

