Parametric Equivalent

SMP3316LP-681M | |
|---|---|
DigiKey Part Number | 2639-SMP3316LP-681MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMP3316LP-681M |
Description | FIXED IND 6.8UH 5A 20.2 MOHM SMD |
Customer Reference | |
Detailed Description | 6.8 µH Unshielded Inductor 5 A 20.2mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 5A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 20.2mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.530" L x 0.420" W (13.46mm x 10.67mm) |
Current Rating (Amps) | Height - Seated (Max) 0.197" (5.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMP3316LP-681MLF | Gowanda Electronics | 0 | 2639-SMP3316LP-681MLFTR-ND | 6,77796 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 6,77796 € | 4.744,57 € |
| Unit Price without VAT: | 6,77796 € |
|---|---|
| Unit Price with VAT: | 8,06577 € |

