Parametric Equivalent

SMP3316LP-471M | |
|---|---|
DigiKey Part Number | 2639-SMP3316LP-471MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMP3316LP-471M |
Description | FIXED IND 4.7UH 5.6A 160 MOHM |
Customer Reference | |
Detailed Description | 4.7 µH Unshielded Inductor 5.6 A 160mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 5.6A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 160mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.530" L x 0.420" W (13.46mm x 10.67mm) |
Current Rating (Amps) | Height - Seated (Max) 0.197" (5.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMP3316LP-471MLF | Gowanda Electronics | 0 | 2639-SMP3316LP-471MLFTR-ND | 6,83219 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 6,83219 € | 4.782,53 € |
| Unit Price without VAT: | 6,83219 € |
|---|---|
| Unit Price with VAT: | 8,13031 € |

