
SMP3316LP-152M | |
|---|---|
DigiKey Part Number | 2639-SMP3316LP-152MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMP3316LP-152M |
Description | FIXED IND 15UH 3.5A 41 MOHM SMD |
Customer Reference | |
Detailed Description | 15 µH Unshielded Inductor 3.5 A 41mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.4A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 41mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.530" L x 0.420" W (13.46mm x 10.67mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 7,07843 € | 4.954,90 € |
| Unit Price without VAT: | 7,07843 € |
|---|---|
| Unit Price with VAT: | 8,42333 € |

