Parametric Equivalent

SMP3316LP-104MLF | |
|---|---|
DigiKey Part Number | 2639-SMP3316LP-104MLFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMP3316LP-104MLF |
Description | FIXED IND 1MH 440MA 2.64 OHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 mH Unshielded Inductor 440 mA 2.64Ohm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 420mA |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 2.64Ohm Max |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.530" L x 0.420" W (13.46mm x 10.67mm) |
Current Rating (Amps) | Height - Seated (Max) 0.197" (5.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMP3316LP-104M | Gowanda Electronics | 0 | 2639-SMP3316LP-104MTR-ND | 7,39413 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 7,39413 € | 5.175,89 € |
| Unit Price without VAT: | 7,39413 € |
|---|---|
| Unit Price with VAT: | 8,79901 € |

