Parametric Equivalent
Similar

SMP3316-683M | |
|---|---|
DigiKey Part Number | 2639-SMP3316-683MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMP3316-683M |
Description | FIXED IND 680UH 550MA 1.71 OHM |
Customer Reference | |
Detailed Description | 680 µH Unshielded Molded Inductor 550 mA 1.71Ohm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 500mA |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 1.71Ohm Max |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.530" L x 0.420" W (13.46mm x 10.67mm) |
Current Rating (Amps) | Height - Seated (Max) 0.236" (6.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMP3316-683MLF | Gowanda Electronics | 0 | 2639-SMP3316-683MLFTR-ND | 9,25329 € | Parametric Equivalent |
| SDR1005-681KL | Bourns Inc. | 7.853 | 118-SDR1005-681KLCT-ND | 0,59000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 9,25329 € | 6.477,30 € |
| Unit Price without VAT: | 9,25329 € |
|---|---|
| Unit Price with VAT: | 11,01142 € |


