Parametric Equivalent
Similar

SMP3316-223M | |
|---|---|
DigiKey Part Number | 2639-SMP3316-223MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMP3316-223M |
Description | FIXED IND 220UH 970MA 550 MOHM |
Customer Reference | |
Detailed Description | 220 µH Unshielded Molded Inductor 970 mA 550mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 900mA |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 550mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.530" L x 0.420" W (13.46mm x 10.67mm) |
Current Rating (Amps) | Height - Seated (Max) 0.236" (6.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMP3316-223MLF | Gowanda Electronics | 0 | 2639-SMP3316-223MLFTR-ND | 9,25329 € | Parametric Equivalent |
| SDR1005-221KL | Bourns Inc. | 2.760 | SDR1005-221KLCT-ND | 0,59000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 9,25329 € | 6.477,30 € |
| Unit Price without VAT: | 9,25329 € |
|---|---|
| Unit Price with VAT: | 11,01142 € |


