Similar

SMP3316-151M | |
|---|---|
DigiKey Part Number | 2639-SMP3316-151MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMP3316-151M |
Description | FIXED IND 1.5UH 8.3A 8 MOHM SMD |
Customer Reference | |
Detailed Description | 1.5 µH Unshielded Molded Inductor 8.3 A 8mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 10.4A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 8mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.530" L x 0.420" W (13.46mm x 10.67mm) | |
Height - Seated (Max) | 0.236" (6.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 8,84267 € | 6.189,87 € |
| Unit Price without VAT: | 8,84267 € |
|---|---|
| Unit Price with VAT: | 10,52278 € |


