
SMP3316-104MLF | |
|---|---|
DigiKey Part Number | 2639-SMP3316-104MLFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMP3316-104MLF |
Description | FIXED IND 1MH 440MA 2.64 OHM SMD |
Customer Reference | |
Detailed Description | 1 mH Unshielded Molded Inductor 440 mA 2.64Ohm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 420mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2.64Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.530" L x 0.420" W (13.46mm x 10.67mm) | |
Height - Seated (Max) | 0.236" (6.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 9,88614 € | 6.920,30 € |
| Unit Price without VAT: | 9,88614 € |
|---|---|
| Unit Price with VAT: | 11,76451 € |

