Parametric Equivalent

SMP3316-101MLF | |
|---|---|
DigiKey Part Number | 2639-SMP3316-101MLFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMP3316-101MLF |
Description | FIXED IND 1UH 9.3A 6.5 MOHM SMD |
Customer Reference | |
Detailed Description | 1 µH Unshielded Molded Inductor 9.3 A 6.5mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 11A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 6.5mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.530" L x 0.420" W (13.46mm x 10.67mm) |
Current Rating (Amps) | Height - Seated (Max) 0.236" (6.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMP3316-101M | Gowanda Electronics | 0 | 2639-SMP3316-101MTR-ND | 8,80259 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 8,80259 € | 6.161,81 € |
| Unit Price without VAT: | 8,80259 € |
|---|---|
| Unit Price with VAT: | 10,47508 € |

