SMP3308LP-471M is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Gowanda Electronics
In Stock: 0
Unit Price: 7,19229 €
Datasheet
Image for SMP3308LP-471M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMP3308LP-471M

DigiKey Part Number
2639-SMP3308LP-471MTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMP3308LP-471M
Description
FIXED IND 4.7UH 2.5A 56 MOHM SMD
Customer Reference
Detailed Description
4.7 µH Unshielded Inductor 2.5 A 56mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
4.3A
Mfr
Shielding
Unshielded
Series
DC Resistance (DCR)
56mOhm Max
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.530" L x 0.420" W (13.46mm x 10.67mm)
Current Rating (Amps)
Height - Seated (Max)
0.100" (2.54mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMP3308LP-471MLFGowanda Electronics02639-SMP3308LP-471MLFTR-ND7,19229 €Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
7007,19229 €5.034,60 €
Manufacturers Standard Package
Unit Price without VAT:7,19229 €
Unit Price with VAT:8,55883 €