Parametric Equivalent

SMP3308LP-103MLF | |
|---|---|
DigiKey Part Number | 2639-SMP3308LP-103MLFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMP3308LP-103MLF |
Description | FIXED IND 100UH 740MA 641 MOHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 µH Unshielded Inductor 740 mA 641mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 940mA |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 641mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.530" L x 0.420" W (13.46mm x 10.67mm) |
Current Rating (Amps) | Height - Seated (Max) 0.100" (2.54mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMP3308LP-103M | Gowanda Electronics | 0 | 2639-SMP3308LP-103MTR-ND | 8,22279 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 8,22279 € | 5.755,95 € |
| Unit Price without VAT: | 8,22279 € |
|---|---|
| Unit Price with VAT: | 9,78512 € |

