Parametric Equivalent

SMP3308-334MLF | |
|---|---|
DigiKey Part Number | 2639-SMP3308-334MLFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMP3308-334MLF |
Description | FIXED IND 3.3MH 0.13MA 19.3 OHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.3 mH Unshielded Inductor 0.13 mA 19.3Ohm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 155mA |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 19.3Ohm Max |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.530" L x 0.420" W (13.46mm x 10.67mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMP3308-334M | Gowanda Electronics | 0 | 2639-SMP3308-334MTR-ND | 4,05861 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 4,05861 € | 2.841,03 € |
| Unit Price without VAT: | 4,05861 € |
|---|---|
| Unit Price with VAT: | 4,82975 € |

