Parametric Equivalent

SMP3308-332M | |
|---|---|
DigiKey Part Number | 2639-SMP3308-332MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMP3308-332M |
Description | FIXED IND 33UH 1.3A 206 MOHM SMD |
Customer Reference | |
Detailed Description | 33 µH Unshielded Inductor 1.3 A 206mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 206mOhm Max |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.530" L x 0.420" W (13.46mm x 10.67mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
Current - Saturation (Isat) 1.7A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMP3308-332MLF | Gowanda Electronics | 0 | 2639-SMP3308-332MLFTR-ND | 4,12287 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 4,12287 € | 2.886,01 € |
| Unit Price without VAT: | 4,12287 € |
|---|---|
| Unit Price with VAT: | 4,90622 € |

